Vishay Semiconductors MicroMELF Diodes
Vishay Semiconductor MicroMELF Diodes are small signal schottky and switching diodes in a MicroMELF surface-mount package. The MicroMELF Diodes include the BAQ333, BAQ334, BAQ335, BAS381, BAS382, BAS383, BAS385, BAS386, BAV300, BAV301, BAV302, BAV303, MCL101x, MCL103x, MCL4148, MCL4151, and MCL4448 series. The Vishay Semiconductor MicroMELF Diodes are ideal for wide variety of applications including extreme fast switches, small battery chargers, and logarithmic amplifiers.Features
- MicroMELF package
- Silicon planar diodes
- Saving space
- Hermetic sealed parts
- Very low reverse current
- Integrated protection ring against static discharge
- Low capacitance
- Low leakage current
- Low forward voltage drop
- Very low switching time
- AEC-Q101 qualified
Applications
- Protection circuits
- Time delay circuits
- Peak follower circuits
- Logarithmic amplifiers
- General purpose and switching Schottky barrier diode
- HF-detector
- Extreme fast switches
- Protection circuit
- Diode for low currents with a low supply voltage
- Small battery charger
- Power supplies
- DC/DC converter for notebooks
Package Styles
PACKAGE DIMENSIONS mm (in)
發佈日期: 2021-05-06
| 更新日期: 2022-07-07