Vishay / Sfernice P11H Modular High Torque Panel Potentiometers

Vishay / Sfernice P11H Modular High Torque Panel Potentiometers are designed to keep the setting under high mechanical constraints from vibration, shock, and other factors. Vishay / Sfernice P11H Potentiometers provide high torque (8Ncm) with a smooth feeling during the potentiometer's entire life. The series offers 12.5mm2 single turn panel control with 6.35mm shaft diameters and operates over a lifespan of 50,000 cycles.

Features

  • Keep the setting under high mechanical constraints (vibration and shock)
  • High torque (8Ncm) with smooth feeling during all potentiometer life
  • Torque stability under high environmental constraints
  • 12.5mm2 single turn panel control with 6.35mm shaft diameters
  • Compact, versatile, modular, and robust
  • Tests according to CECC 41000 or IEC 60393-1

Applications

  • Off-road
  • Welding machines
  • Audio
  • Syringe pumps
  • Cockpit

Specifications

  • IP64 sealing level
  • 50,000 cycles mechanical lifespan
  • 270° ±10° electrical travel
  • 1kΩ to 100kΩ resistance range
  • ±10% and ±20% tolerances
  • ±150ppm temperature coefficient
  • 350V limiting element voltage
  • 2Ω typical end resistance
  • 2% or 3Ω typical contact resistance variation
  • ±5% typical independent linearity
  • 1500VRMS minimum dielectric strength
  • 300° ±5° mechanical travel
  • -55°C to +125°C operating temperature range

Infographic

Infographic - Vishay / Sfernice P11H Modular High Torque Panel Potentiometers

Videos

發佈日期: 2021-09-03 | 更新日期: 2026-04-16