Vishay / Siliconix Si3 TrenchFET® Power MOSFETs

Vishay / Siliconix Si3 TrenchFET® Power MOSFETs are available in N-channel, P-channel, and N- and P-channel versions. These Si3 MOSFETs are also offered in different VGS and VDS ranges. Vishay / Siliconix Si3 TrenchFET Power MOSFETs operate in an enhancement mode and offer ultra-low RDS(ON) for high efficiency. The series incorporates Si technology and operates at a temperature range of -55°C to 150°C. Typical applications include load switches and DC to DC converters.

Features

  • TrenchFET power MOSFETs
  • 100% Rg and UIS tested
  • Comes in reel package

Applications

  • Load switches
  • DC to DC converters
發佈日期: 2017-05-15 | 更新日期: 2022-07-01