Vishay SUM & SUP ThunderFET / TrenchFET MOSFETs

Vishay SUM and SUP ThunderFET® / TrenchFET® MOSFETs feature N-channel polarity options to expand on the ThunderFET and TrenchFET IV series low- and mid-range VDS voltage MOSFETs. The SUM and SUP series are offered in TO-220 and TO-263 packages with voltages of 60VDS, 80VDS, and 100VDs. Vishay SUM and SUP ThunderFET / TrenchFET MOSFETs have a maximum junction temperature of 175°C and are 100% Rg and UIS tested. Typical applications include power supplies, motor drive switches, DC/DC power inverters and converters, power tools, battery management, and more.

Features

  • ThunderFET and TrenchFET power MOSFETs
  • Maximum 175°C junction temperature
  • Very low QGD reduces power loss from passing through Vplateau
  • 100% Rg and UIS tested
  • QGD/QGS ratio <0.25
  • Operable with logic-level gate drive
  • RoHS compliant, lead and halogen free

Applications

  • Power supplies
  • Secondary synchronous rectification
  • DC/DC converters
  • Power tools
  • Motor drive switches
  • DC/AC inverters
  • Battery management
  • ORing / e-fuses
發佈日期: 2016-03-08 | 更新日期: 2022-03-11