Vishay Semiconductors BAS16L 100V Small Signal Fast Switching Diodes
Vishay Semiconductors BAS16L Small Signal Fast Switching Diodes are fast-switching, silicon epitaxial planar diodes in a leadless, ultra-small DFN1006-2A package. The BAS16L series offers 100V reverse voltage, 250mA forward current, 1.7A non-repetitive forward current, and 500mA repetitive peak forward current. The surface-mount DFN1006-2A plastic package includes visible and sidewall-plated / wettable flanks. Vishay Semiconductors BAS16L Small Signal Fast Switching Diodes are designed to deliver more reliable power dissipation than SOT-23 packaging. The BAS16L diodes are ideally suited for automotive and industrial applications.Features
- AEC-Q101 qualified (HG3 suffix)
- Silicon epitaxial planar diode
- Fast switching diode
- Leadless ultra-small DFN1006-2A package (1mm x 0.6mm x 0.45mm)
- Power dissipation better than SOT-23
- Surface-mounted device (SMD) plastic package with visible and sidewall plated / wettable flanks
- Soldering can be checked by standard visual inspection, no X-ray inspection necessary to meet automotive AOI requirements
Applications
- Automotive
- Industrial
Specifications
- 100V reverse voltage (VR)
- 250mA forward current (IF)
- 1.7A non-repetitive forward current at 1ms (IFSM)
- 500mA repetitive peak forward current (IFRM)
- Power dissipation (Ptot)
- 300mW on FR-4 board
- 1250mW at RthJL = 100K/W
- -55°C to +150°C operating temperature range (TOP)
Typical Characteristics
發佈日期: 2020-12-14
| 更新日期: 2025-01-03