Amphenol RF MHF® 4 LK Cable Assemblies

Amphenol RF MHF® 4 LK Cable Assemblies are 50Ω tamper-resistant ultra-miniature cable assemblies featuring the I-PEX MHF® 4 LK locking connector on one end. These preconfigured assemblies are available in multiple configurations designed on ultra-flexible 1.37 mm micro-coax cable with compact SMA and reverse-polarity SMA connectors. The combination of these durable connectors with this compact cable type assures reliability in demanding and rigorous environments. The MHF® 4 LK connectors are compatible with AMC4 and industry-standard micro-miniature connectors. Typical applications include wireless communications, portable electronics, test and measurement equipment, IoT and industrial modules, and medical devices.

Features

  • Waterproof IP67 options available
  • Reliable electrical performance
  • Patented locking system
  • Ideal for continuous shock and vibration applications
  • Tamper-resistant design

Applications

  • UAVs/drones
  • IoT devices
  • Military
  • Smart agricultural equipment
  • Communication networks
發佈日期: 2025-11-13 | 更新日期: 2025-11-25