Wolfspeed 1200V Silicon Carbide Schottky Diodes

Wolfspeed 1200V Silicon Carbide Schottky Diodes feature Merged PiN Schottky (MPS) technology and offer greater robustness and reliability than standard Schottky diodes. These Wolfspeed 1200V diodes come in various packages that can be paralleled without the risk of thermal runaway. The diodes are ideal for solar inverters, switch mode power supplies (SMPS), uninterruptible power supplies (UPS), and AC/DC converters.

Features

  • Zero reverse recovery current/forward recovery voltage
  • High-frequency operation
  • Temperature-independent switching behavior
  • Parallel devices without thermal runaway
  • Low-forward voltage (VF) drop with positive temperature coefficient
  • Reduction of heat sink requirements

Applications

  • Switch Mode Power Supplies (SMPS)
  • Boost diodes in PFC or DC/DC stages
  • AC/DC converters
  • Solar inverters
  • Free-wheeling diodes in inverter stages
  • Uninterruptable Power Supplies (UPS)
發佈日期: 2024-10-04 | 更新日期: 2024-10-09