Würth Elektronik Adrastea-I LTE Module

Würth Elektronik Adrastea-I LTE Module is a high-performance multiband LTE-M and NB-IoT module with low power consumption. The Adrastea-I module features a compact design with 13.4mm x 14.6mm x 1.85mm dimensions, an integrated GNSS, an embedded Arm® Cortex® M4, and 1MB of flash for user application development. Würth Elektronik Adrastea-I LTE Module is based on Sony Altair ALT1250 chipset and provides AT-Command based multiband configurability that enables international multi-regional coverage in LTE Cat M1/NB1 radio access technologies.

Würth Elektronik eiSos is partnered with Deutsche Telekom for Connectivity (SIM card). The pre-certified Adrastea-I module from Deutsche Telekom enables integration to the end product without a further end product label industry-specific certification (GCF) or network operator certification, when connectivity is used from Deutsche Telekom. The Deutsche Telekom Adrastea-I module also enables the end product to connect to roaming partners' networks where Deutsche Telekom has no network coverage.

Features

  • Flexible mode selection between LTE Cat M and NB-IoT
  • 3GPP release-13 compliant, upgradable to release-14
  • Small form factor
  • Integrated GNSS (supports GPS and GLONASS)
  • Integrated user MCU (Arm Cortex-M4, 1MB flash memory, 256KB RAM)
  • Output power class 3 (23dBm)
  • Low power consumption and longer battery life
  • Interfaces: USIM, UART, I2C Master, SPI Master, GPIO, ADC, JTAG
  • LTE-Cat.M supported bands: B2 / B3 / B4 / B5 / B8 / B12 / B20 / B25 / B26 /B28
  • LTE-Cat.NB-IoT supported bands: B3 / B5 / B8 / B20 / B28
  • Deutsche Telekom certified

Applications

  • Agriculture and healthcare
    • Crop and livestock monitoring
    • Irrigation Management
    • Health monitoring
    • Wearables
  • Smart factories and Industrial 4.0
    • Predictive maintenance
    • Supply chain management
    • Mobile construction machines
    • Vending and kiosk
    • Condition monitoring
  • Smart cities and smart homes
    • Water and water management
    • Security and surveillance
    • Smart metering
    • Traffic and parking lighting
    • Facilities management
  • Automotive and transport
    • Fleet management
    • Asset tracking
    • Usage-based insurance

Videos

發佈日期: 2022-05-03 | 更新日期: 2025-02-28