Würth Elektronik 耦合電感器
Wurth Electronics提供適合眾多應用的豐富耦合感應器。所提供的產品包括創新型模製耦合感應器、高電壓版本及具有不同匝數比的耦合感應器。Wurth Electronics耦合感應器適用於SEPIC轉換器、Flyback、多輸出降壓轉換器應用。
高電壓
High voltage isolation up to 2kV between two windings and a 250Vrms max nominal voltage.
Small, magnetically shielded SMD coupled inductors with two identical windings.
各種匝數比1:n
Offers turn ratios of 1:1:5, 1:2, and 1:3 in a small 5.2mm2 x 3.1mm package.
4mm profile with 6mm x 6mm footprint, separated welding/soldering pad, optimized winding technology.
低矮設計
Designed for DC/DC converters with SEPIC, ZETA, Ćuk, and non-isolated flyback topologies.
高電流
Equipped with two identical flat wire windings for high current capabilities and ultra-low DCR.
環形磁芯
Very low core losses, low DC resistance, and high saturation currents up to 120A.
一般用途
Maximum current handling capability of 8.6A DC current and up to 19A saturation current.
發佈日期: 2019-01-21
| 更新日期: 2023-10-31