Würth Elektronik WE-CLFS Line Filters
Würth Elektronik WE-CLFS Line Filters offer a 150VAC/DC rating and a 1.5A to 20A current range. The WE-CLFS series includes single-stage, single-stage advanced, and two-stage line filters. The single-stage modules feature a compact design, a discharge resistor, an X-capacitor, a Common Mode choke, and two Y-capacitors. The single-stage advanced modules differ due to their additional X-capacitor and improved differential mode noise attenuation. The two-stage modules add another Common Mode choke and another X-capacitor, allowing extreme differential and common mode noise attenuation. Würth Elektronik WE-CLFS Line Filters are ideal for industrial, household goods, telecommunications, and DC applications.Features
- Single-phase filter
- Broadband noise suppression in common and differential mode
- Easy assembly through fast-on connectors
- Fast chassis mounting
- Flammability corresponding to UL 94V-0
- 25/100/21 climatic category
- cULus (UL 1283, CSA 22.2 No. 8 1986), VDE (IEC/EN 60939-2) approvals
- Compact single-stage filter design
- Improved differential mode noise attenuation in single-stage advanced filter
- Higher differential and common mode noise attenuation in two-stage filter
Applications
- Industrial
- Switch-mode power supplies
- Telecommunications
- Household goods
- DC applications
Additional Resources
View Results ( 34 ) Page
| 零件編號 | 規格書 | 說明 | 额定电流 | 電容 | 感應係數 |
|---|---|---|---|---|---|
| 810911010 | ![]() |
功率線濾波器 WE-CLFS Line Filter 10A 15 mOhm Faston | 10 A | 0.68 uF | 1 mH |
| 810911010112 | ![]() |
功率線濾波器 WE-CLFS DCR=15mOhms 10A Faston SingleSt | 10 A | 0.68 uF | 1 mH |
| 810912010 | ![]() |
功率線濾波器 WE-CLFS Line Filter 10A 30 mOhm Faston | 10 A | 0.47 uF | 6 mH |
| 810912001 | ![]() |
功率線濾波器 WE-CLFS Line Filter 1.5A 300 mOhm Faston | 1.5 A | 0.22 uF | 20 mH |
| 810912020 | ![]() |
功率線濾波器 WE-CLFS Line Filter 20A 10 mOhm Faston | 20 A | 1 uF | 1 mH |
| 810911006112 | ![]() |
功率線濾波器 WE-CLFS DCR=30mOhms 6A Fastpm SingleSt | 6 A | 0.47 uF | 2.2 mH |
| 810912006112 | ![]() |
功率線濾波器 WE-CLFS DCR=50mOhms 6A Fastpm SingleSt | 6 A | 0.33 uF | 10 mH |
| 810912008112 | ![]() |
功率線濾波器 WE-CLFS DCR=30mOhms 8A Faston SingleSt | 8 A | 0.47 uF | 6 mH |
| 810912020112 | ![]() |
功率線濾波器 WE-CLFS DCR=10mOhms 20A Faston SingleSt | 20 A | 1 uF | 1 mH |
| 810911001112 | ![]() |
功率線濾波器 WE-CLFS DCR=300mOhms 1.5A Faston SingleSt | 1.5 A | 0.1 uF | 20 mH |
發佈日期: 2019-02-07
| 更新日期: 2024-08-14