Würth Elektronik High-Voltage Common Mode Chokes

Würth Elektronik High Voltage Common Mode Chokes combine the WE-CMA HV and WE-CMB HV to help engineers reduce conducted EMI in demanding automotive and power-electronics designs. These chokes provide a practical filtering solution for systems that must manage high voltages, switching noise, insulation demands, and EMC compliance pressure. The devices include high-permeability MnZn core material and enhanced insulation structure with plastic case and winding spacer, enabling robust common-mode filtering in compact high-voltage systems. The WE-CMA HV chokes are designed for automotive high-voltage systems, including DC/DC converters, onboard chargers, motor inverters, and automotive power filters. The WE-CMBHV chokes are designed for power-line and general-power-electronics filtering, including input/output filters, motor interference suppression, and common-mode noise filtering in high-voltage AC applications.

Features

  • WE-CMB HV:
    • Designed for power line and power electronics EMI filtering
    • Supports applications up to 760VAC
    • Up to 22A rated current
    • Up to 38dB attenuation
    • 5kHz to 5MHz suppression frequency range
    • High-permeability MnZn core material
    • Enhanced insulation structure using a plastic case and winding spacer
    • ≥7mm air and creepage distances
    • Designed according to EN 60938-2
    • Insulation materials with UL 94 V-0 flammability rating
    • -40°C to 125°C operating temperature range
    • Available in two sizes (XL and XXL)
  • WE-CMA HV:
    • Designed for automotive high-voltage applications
    • Supports applications up to 1000VAC/1250VDC
    • Up to 22A rated current
    • High-permeability MnZn core material for effective common-mode noise suppression
    • Enhanced insulation structure using a plastic case and winding spacer
    • -40°C to 125°C operating temperature range
    • Available in two sizes (XL and XXL)

Applications

  • DC/DC converters for hybrid and electric vehicles
  • Onboard chargers
  • Motor inverters
  • Automotive power filters
  • Power line input and output filters
  • Radio interference suppression in motors
  • Industrial and high-voltage power electronics systems

Products Available

View Results ( 8 ) Page
零件編號 規格書 最大直流電流 感應係數 最大直流電阻 芯體材料 長度 寬度
784830017132 784830017132 規格書 13.2 A 1.7 mH 10 mOhms Zinc 40 mm 23 mm
784830007215 784830007215 規格書 21.5 A 700 uH 3.8 mOhms Zinc 42.5 mm 23 mm
784830010185 784830010185 規格書 18.5 A 1 mH 5.5 mOhms Zinc 41.5 mm 23 mm
784830025103 784830025103 規格書 10.3 A 2.5 mH 18 mOhms Zinc 39.5 mm 23 mm
784831010205 784831010205 規格書 20.5 A 1 mH 5.5 mOhms Zinc 46.5 mm 28 mm
784831016164 784831016164 規格書 16.4 A 1.6 mH 8.5 mOhms Zinc 46.5 mm 28 mm
784831020133 784831020133 規格書 13.3 A 2 mH 13 mOhms Zinc 45.5 mm 28 mm
784831034090 784831034090 規格書 21.5 A 3.4 mH 3.8 mOhms Zinc 44.5 mm 28 mm
發佈日期: 2026-05-27 | 更新日期: 2026-06-05