Würth Elektronik WE-GFH High Frequency Power & Filter Inductors
Würth Elektronik WE-GFH High-Frequency Power and Filter Inductors are chip SMD inductors with higher current capability and low loss and are especially suitable for filtering in high-frequency applications. These inductors utilize improved materials that offer less attenuation of the information signal and better soldering properties due to the optimized geometry of solder terminals. Würth WE-GFH High-Frequency Power and Filter Inductors are designed for filtering disturbance near the operation frequency in the 100kHz to 1GHz range.Features
- Less attenuation of the information signal due to improved materials
- Better soldering properties due to optimized geometry of solder terminals
- Designed for filtering disturbance near the operation frequency in the 100kHz to 1GHz range
View Results ( 45 ) Page
| 零件編號 | 規格書 | 說明 | 最大直流電流 | 最小Q |
|---|---|---|---|---|
| 7447629010 | ![]() |
RF電感器 - SMD WE-GFH HiFreq 2520 1uH 1100mA 40mOhms | 850 mA | 20 |
| 7447629033 | ![]() |
RF電感器 - SMD WE-GFH HiFreq 2520 3.3uH 770mA 75mOhms | 600 mA | 20 |
| 744766910 | ![]() |
RF電感器 - SMD WE-GFH HiFreq 4532 10uH 1.1A 42mOhms | 825 mA | 35 |
| 7447629330 | ![]() |
RF電感器 - SMD WE-GFH HiFreq 2520 33uH 275mA 500mOhms | 210 mA | 30 |
| 7447629047 | ![]() |
RF電感器 - SMD WE-GFH HiFreq 2520 4.7uH 630mA 90mOhms | 510 mA | 20 |
| 7447629100 | ![]() |
RF電感器 - SMD WE-GFH HiFreq 2520 10uH 450mA 1975mOhms | 340 mA | 30 |
| 744764902 | ![]() |
RF電感器 - SMD WE-GFH HiFreq 3225 2.2uH 1.4A 26mOhms | 1.1 A | 25 |
| 744764910 | ![]() |
RF電感器 - SMD WE-GFH HiFreq 3225 10uH 0.65A 1105mOhms | 500 mA | 30 |
| 7447649122 | ![]() |
RF電感器 - SMD WE-GFH HiFreq 3225 22uH 0.45A 260mOhms | 400 mA | 35 |
| 7447649133 | ![]() |
RF電感器 - SMD WE-GFH HiFreq 3225 33uH 0.4A 364mOhms | 320 mA | 35 |
發佈日期: 2015-09-02
| 更新日期: 2022-03-11