AMD / Xilinx Spartan-6 LXT FPGAs

AMD / Xilinx Spartan-6 LXT FPGAs extends LX devices by adding up to eight 3.2Gb/s GTP transceivers and an integrated block for PCI Express®, both derived from proven Virtex® FPGA family technology. The Spartan-6 LXT FPGAs are optimized to provide the industry’s lowest risk and lowest cost solution for serial connectivity. The devices deliver expanded densities ranging from 3,840 to 147,443 logic cells, with half the power consumption of previous Spartan families, and faster, more comprehensive connectivity.

The Spartan-6 LXT family offers an efficient, dual-register 6-input lookup table (LUT) logic and a rich selection of built-in system-level blocks based on a mature 45nm low-power copper process technology that delivers the optimal balance of cost, power, and performance. These built-in system-level blocks include 18Kb (2 x 9Kb) block RAMs, second-generation DSP48A1 slices, SDRAM memory controllers, enhanced mixed-mode clock management blocks, Select IO™ technology, power-optimized high-speed serial transceiver blocks, PCI Express® compatible Endpoint blocks, advanced system-level power management modes, auto-detect configuration options, and enhanced IP security with AES and Device DNA protection.

Additionally, these features offer a low-cost programmable alternative to custom ASIC products with unprecedented ease of use. The Spartan-6 LXT FPGAs have the best solution for high-volume logic designs, consumer-oriented DSP designs, and cost-sensitive embedded applications.

Features

  • Programmable System Integration
    • High pin-count to logic ratio for I/O connectivity
    • Over 40 I/O standards for simplified system design
    • PCI Express® with integrated endpoint block
  • Increased System Performance
    • Up to 8 low power 3.2Gb/s serial transceivers
    • 800Mb/s DDR3 with integrated memory controller
  • BOM Cost Reduction
    • Cost-optimized for system I/O expansion
    • MicroBlaze™ processor soft IP to eliminate external processor or MCU components
  • Total Power Reduction
    • 1.2V core voltage or 1.0V core voltage option
    • Zero power with hibernate power-down mode
  • Accelerated Design Productivity
    • Enabled by ISE® Design Suite—a no-cost, front-to-back FPGA design solution for Linux and Windows
    • Fast design closure using integrated wizards

Applications

  • Industrial Networks
  • Vehicle Networking and Connectivity
  • High Resolution Video and Graphics

Videos

發佈日期: 2019-05-29 | 更新日期: 2025-06-02