XP Power QAM60T 60W Medical DC-DC Converters

XP Power QAM60T 60W Medical DC-DC Converters combine high efficiency, a wide 4:1 input voltage range, and regulated single and dual output options in a compact quarter-brick package. The series is designed to optimize board space and simplify thermal management while providing dependable power conversion for critical systems. Specifications include reinforced 5kVAC isolation, IEC60601-1 medical safety approvals, ultra-low patient leakage current, remote on/off control, remote sensing, and output voltage trimming. XP Power QAM60T Converters are ideal for CF-rated medical equipment, including patient monitoring, diagnostic and imaging systems, patient treatment equipment, and surgical equipment.

Features

  • Suitable for CF-rated applications
  • Compact design
  • Baseplate-cooled ¼ brick package
  • Ultra-low patient leakage current
  • Remote sense, remote on/off
  • Baseplate-cooled
  •  Protection
    • Short circuit
    • Overload
    • Overvoltage

Applications

  • Patient monitoring device
  • Medical imaging
  • Patient treatment
  • Surgical equipment
  • Robotics
  • Process control
  • Test and measurement equipment
  • Telecommunications

Specifications

  • Regulated single- and dual-output from 5VDC to 30VDC
  • 5kVAC reinforced isolation
  • -10% to +20% output trim
  • Wide 4:1 ratio
  • Up to 93.5% efficiency
  • 9VDC to 36VDC input range
  • 57.9mm x 36.8mm x 12.7mm dimensions
  • -40°C to +105°C operating temperature range
  • IEC60601-1 medical safety agency approvals

Dimensions

Mechanical Drawing - XP Power QAM60T 60W Medical DC-DC Converters
發佈日期: 2026-08-31 | 更新日期: 2026-08-31