YAGEO VT High-Voltage Thin Film Chip Resistors

YAGEO VT High-Voltage Thin Film Chip Resistors are AEC-Q200 qualified and offer a maximum operating voltage of up to 700V. These resistors feature halogen-free epoxy, superior resistance against sulfur-containing atmospheres, and high component and equipment reliability. VT high-voltage resistors have high-grade ceramic body construction with internal metal electrodes added at each end connected by a resistive layer. YAGEO VT High-Voltage Thin Film Chip Resistors are suitable for automotive electronics, industrial and medical equipment, telecommunications, and test and measurement equipment.

Features

  • Halogen-free epoxy
  • Superior resistance against sulfur-containing atmospheres
  • Reducing environmentally hazardous waste
  • High component and equipment reliability
  • Non-forbidden materials used in products/production

Applications

  • Automotive electronics
  • Industrial and medical equipment
  • Test and measuring equipment
  • Telecommunications

Specifications

  • AEC-Q200 qualified
  • 700V maximum operating voltage
  • Total lead-free without RoHS exemption
  • Moisture sensitivity level (MSL) 1
  • High-grade ceramic level
  • -55°C to +155°C operating temperature range

Outlines

YAGEO VT High-Voltage Thin Film Chip Resistors
發佈日期: 2023-07-19 | 更新日期: 2023-07-25