- 首頁
- 最新產品
- 製造商新品
- NXP Semiconductors
- Battery Management Systems (BMS) - NXP Semiconductors
NXP Semiconductors Battery Management Systems (BMS)
NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.Committed to sustainable mobility and renewable power grids, NXP offers BMS solutions, including the complete chipset, software, and functional safety documentation. With the related reference designs, customer development is accelerated, and BMS innovations are enabled for automotive and industrial applications.
Applications
- Sustainable mobility
- Renewable power grids
- Automotive
- Industrial
High Voltage BMS Block Diagram
High Voltage BMS Products
NXP Semiconductors MC33HB2000 Power ICs & Drivers
A SMARTMOS monolithic H-Bridge ICs enhanced with SPI configuration and diagnostic capabilities.
NXP Semiconductors TJA1145A High-Speed CAN Transceivers
Provides an interface between a CAN protocol controller and the physical two-wire CAN bus.
NXP Semiconductors PCA2131 Nano-Power CMOS實時時脈(RTC)
RTC和日曆採用片上Xtal振盪器(TCXO)和32.768kHz石英晶體。
NXP Semiconductors FS26 Safety System Basis Chips
Supports entry and mid-range safety microcontrollers; these include the S32K3 series.
NXP Semiconductors S32K3 32-Bit Automotive General Purpose MCUs
Scalable 32-bit Arm® Cortex®-M7-based MCUs in single, dual, and lockstep core configurations.
NXP Semiconductors Highly Integrated Battery Pressure Monitor Sensors
Small QFN (4mm x 4mm x 1.98mm) devices with an integrated 8-bit CPU and NXP firmware.
NXP Semiconductors MCxxXS Power Drivers
Intelligent high side eXtreme switches for industrial and automotive applications.
NXP Semiconductors MC33665A Battery Gateway & TPL Transceivers
Routes messages from different TPL ports to standard communication protocols.
NXP Semiconductors TJA1057 Mantis®高速CAN收發器
為需要基本CAN功能的12V汽車應用提供最佳化的功能。
NXP Semiconductors TJA144x Automotive CAN FD Transceivers
Provides an interface between a CAN or CAN FD protocol controller and the physical two-wire CAN-bus.
NXP Semiconductors MC33771 Li-ion Battery Cell Controller
14-Channel Li-ion Battery Cell Controller designed for automotive and industrial applications.
NXP Semiconductors MC33775A 14 Channel Battery Cell Controller ICs
Lithium-ion cell ICs designed to measure differential high-precision cell voltages and temperatures.
NXP Semiconductors MC33774A鋰離子電池電芯控制器IC
Achieve ASIL D functional safety targets at cell voltage and cell temperature measurements.
NXP Semiconductors MC33772 Li-ion Battery Cell Controller
6-channel Li-ion Battery Cell Controller designed for automotive and industrial applications.
NXP Semiconductors NCx3321 NFC Forum-Compliant Frontend ICs
Provides superior RF performance for automotive applications.
NXP Semiconductors NCF3320 Automotive-Grade NFC Frontend ICs
Support P2P passive initiator mode in accordance with ISO/IEC 18092.
NXP Semiconductors NCx3310 NFC標籤IC
多功能標籤IC,可提供各種功能以應對多種汽車應用。
NXP Semiconductors P3T1x數位溫度感測器
採用晶片內建頻段間隙溫度感測器,以及類比轉數位轉換技術。
Low Voltage BMS Block Diagram
Low Voltage BMS Products
NXP Semiconductors MM9Z1_638 Intelligent Battery Sensors
Integrated intelligent battery monitoring system that supports precise current measurement.
NXP Semiconductors S32K 32位元汽車通用型MCU
通過AEC-Q100認證的32位元Arm® MCU,專為汽車和高可靠度工業應用所設計。
NXP Semiconductors S32K3 32-Bit Automotive General Purpose MCUs
Scalable 32-bit Arm® Cortex®-M7-based MCUs in single, dual, and lockstep core configurations.
NXP Semiconductors MC33664 Isolated Network Transceiver
Physical layer transformer driver designed to interface a MCU to an isolated communication network
NXP Semiconductors MC33772 Li-ion Battery Cell Controller
6-channel Li-ion Battery Cell Controller designed for automotive and industrial applications.
NXP Semiconductors MC33771 Li-ion Battery Cell Controller
14-Channel Li-ion Battery Cell Controller designed for automotive and industrial applications.
NXP Semiconductors FS23安全系統基礎(SBC) PMIC
包括CAN/LIN收發器以及新興汽車ECU的系統和安全功能。
NXP Semiconductors FS2400故障安全系統基礎晶片
多個電源支援利用UWB、NFC和BLE裝置的安全汽車存取應用程式。
NXP Semiconductors FS26 Safety System Basis Chips
Supports entry and mid-range safety microcontrollers; these include the S32K3 series.
- NXP Semiconductors