Ohmite FCSL Metal Foil Current Sense Resistors

Ohmite FCSL Series Metal Foil Current Sense Resistors incorporates proven metal foil technology to produce the ultimate in a current sense resistor.. Ohmite offers the FCSL Series Metal Foil Current Sense Resistors which combine very low and stable TCRs in a wide selection of very low ohmic values. Power ratings up to 10W make Ohmite's FCSL series the ideal choice for your current sensing applications.

Features

  • Foil Construction ensures a very stable TCR (Temperature Coefficient of Resistance)
  • Designed for automatic insertion
  • Industry-standard sizes
  • High heat resistant use
  • Low heat electromotive use
  • Color: white (top) and green (bottom)

Specifications

Ohmite FCSL Metal Foil Current Sense Resistors
發佈日期: 2009-05-01 | 更新日期: 2022-03-11