Olmatic S.USV PI Basic Uninterruptible Power Supply
Olmatic S.USV PI Basic Uninterruptible Power Supply is an advanced power supply additional module for Raspberry PI. The S.USV PI Power Supply features a 5V/2500mA power supply, I2C interfaces, and Pi 3, Pi 2, Pi A+, Pi B+ compatibility. This module is a fully functional plug-and-play solution equipped with a LiPo battery, battery management controller, and integrated real-time clock. Olmatic S.USV PI Basic Uninterruptible Power Supply can adjust the integrated charging current to 300mA, 500mA, or 1A, allowing a faster battery charging time.
Features
- HAT compliant UPS Module
- Plug and Play (Power via Raspberry Pi)
- Monitoring – System
- Intelligent software solution
- Built-in LiPo battery (300mAh) with adjustable charging function
- Battery management controller
- Battery monitoring system
- Integrated real-time clock
- Time-controlled on and off switching of the Raspberry Pi
- Raspberry Pi supply switch (Power on and off buttons/File safe shutdown)
- LED – Status display
- Bootloader for Live – Firmware updates
Specifications
- 5V/2500mA power supply
- 5V/3500mA secondary output power
- I2C interfaces
- Pi 3, Pi 2, Pi A+, Pi B+ compatible
- 65mm x 56mm x 5mm dimensions
Associated Tools
發佈日期: 2019-08-27
| 更新日期: 2023-07-24