Aratas 2SMPP MEMS Gauge Pressure Sensor
Aratas 2SMPP MEMS Gauge Pressure Sensors are ultra-miniature in size (6.1mm x 4.7mm x 8.2mm) and offers low power consumption of 0.2 mW. 2SMPP MEMS Gauge Pressure Sensors utilize a piezo resistive element that provides electrical characteristics that are superior to capacitive type pressure sensors. In addition, Aratas 2SMPP pressure sensor has a 0kPa to 37kPa or -50kPa to +50kPa pressure range, low temperature influence, and RoHS compliance. Applications for these sensors include medical equipment, home appliances, air movement control, level indicators, leak detection, and pressure controllers.
Features
- Gauge pressure type
- Analog output type
- SMD mounting style
- Up to -10°C to +100°C operating temperature range
- Operating pressure
- -50kPa to +50kPa (2SMPP-02)
- 0kPa to 37kPa (2SMPP-03)
Applications
- Negative pressure wound therapy
- Home appliances
- Air movement control
- Level indicators
- Leak detection
- Pressure controllers
- Medical equipment
Terminal Arrangement
Application Circuit
發佈日期: 2011-01-31
| 更新日期: 2026-10-16