Panasonic Industrial Devices R35 High-Current Connectors

Panasonic Industrial Devices R35 High-Current Connectors support 5A power terminals and offer a slim width of 1.7mm and a 0.35mm pitch. These connectors feature low-profile construction with a mated height of 0.6mm and robust design with metal exposure of the flange section. These R35 connectors offer 10 to 60 pins and a wide ambient temperature range of -55°C to +85°C. Panasonic R35 High-Current Connectors are suitable for wearable devices, smartphones, hearable devices, and other small mobile devices.

Features

  • Supports 5A power terminals
  • Robust construction with metal exposure of flange section
  • Slim width
  • Low-profile construction

Applications

  • Wearable devices
  • Smartphones
  • Hearable devices
  • Small mobile devices

Specifications

  • 0.35mm pitch
  • 1.7mm width
  • 0.6mm mating height
  • 10 to 60 pins
  • 30VDC rated voltage
  • 30mΩ maximum power terminal contact resistance
  • 1000MΩ insulation resistance
  • -55°C to +85°C ambient temperature range

Construction

Mechanical Drawing - Panasonic Industrial Devices R35 High-Current Connectors
發佈日期: 2024-03-04 | 更新日期: 2024-08-06