Phoenix Contact UNO DC/DC Converter

Phoenix Contact UNO DC/DC Converter is able to cut installation costs and increase efficiency by supplying power to a control cabinet directly from a photovoltaic system. The UNO DC/DC Converter can be installed in the field and is reliable from -25°C to +70°C. Thanks to a compact design and high degree of efficiency it can also be used in small control boxes. LED function monitoring allows for a simplified startup.

Features

  • Direct field installation
  • Simplified approval of systems due to existing UL 1741 certification for the DC/DC converter
  • Operating temperature range of -25°C to +70°C
  • Compact, high-efficiency design
  • Simplified startup with LED function monitoring
  • Wide input voltage range of 300VDC to 1000VDC
  • >90% efficiency
發佈日期: 2016-03-10 | 更新日期: 2022-03-11