Phoenix Contact DFMC DMC(V) 3.5mm可插拔式終端接線端子 - 公座和插頭
Phoenix Contact DFMC DMC(V)產品系列提供層叠式公座和插頭,比起以前有售的歐洲式終端接線端子提供更高的觸點密度。 Phoenix Contact設計了DFMC DMC(V)系列,包含3.5mm間距和8A額定電流和150V額定電壓。DFMC插頭特有13.5mm高度和線終端系統的Push-In技術,不需要使用連線工具,從而減低組裝時間和勞工成本。DFMC插頭 有三種類型可供選擇:無閂鎖、螺旋閂鎖、或鎖定與釋放閂鎖。DFMC公座有高溫LCP外殼,可應用於引腳浸錫膏回流,或波峰焊接加工。DFMC公座有橫向或直向印刷電路板的版本可供選擇,其高度分別為10.8mm和10mm。The DFMC plugs feature a 13.5mm height and the Push-In Technology wire termination system to reduce assembly time and labor costs by eliminating the need for wiring tools. The DFMC plugs are available in three styles, no latches, screw latches, or lock-and-release latch. The DFMC headers with high-temperature LCP housings can be applied in either pin-in-paste reflow, or wave solder processes. The DFMC headers are available in horizontal or vertical PCB mount versions and feature a height of 10.8mm and 10mm respectively.
特點
- Push-In Technology for fast wire connection
- 20 percent space saving on the PCB
- Double-level design provides high contact density
- Insert molded header with accurate pin placement for high pick-and-place yields
- "Lock and Release"- simple lock 7 comfortable low-force release
- Alternative latching options for flexibility in application needs
- Compatible to MC family "footprint"
- Compatible with THR-headers Pin in Paste reflow processes
規格
- 24 to 16AWG
- 8A and 150V rating
- 3.5mm spacing
- 13.5mm plug height
- 10.8mm horizontal header height
- 10mm vertical header height
發佈日期: 2011-11-22
| 更新日期: 2022-03-11