Power Integrations RDK-994Q Reference Design Kit
Power Integrations RDK-994Q Reference Design Kit is a 35W ultra-low-profile traction inverter gate-drive or emergency power supply with 40VDC to 1000VDC input and 24V output. The Power Integrations InnoSwitch3-AQ 1700V switching power supply ICs deliver up to 120W of output power. The RDK-994Q Reference Design Kit leverages wound and low-profile planar transformers and targets automotive applications, such as DC/DC bus conversion, inverter emergency power, battery management, and power supplies for auxiliary systems.Features
- Flyback topology
- 24V output voltage
- 40VDC to 1kVDC input voltage range
- Constant voltage/constant current (CV/CC)
- 85% efficiency
- Single output
- 35W output power
- Uses InnoSwitch3-AQ 1700V SiC switch
Applications
- Battery management systems
- Climate control and auxiliary converters
- Onboard chargers
- Traction inverters
Schematic
Videos
發佈日期: 2025-05-07
| 更新日期: 2025-05-07