QuickLogic Qomu Development Kit

QuickLogic Qomu Development Kit is a tiny form factor Arm® Cortex®-M4F MCU + eFPGA combination that fits into a USB Type-A port. This kit is Optimized for the QuickLogic Open Reconfigurable Computing (QORC) initiative and is supported by open source development tools. The tools include Zephyr, FreeRTOS, SymbiFlow, and Renode. The Qomu development kit features 16-Mbit SPI NOR flash, four capacitive touch pads, one RGB LED, and an injection-molded enclosure. This kit also supports nMigen for a Python-to-FPGA design flow. The Qomu development kit is ideal for use in Edge IoT applications, IoT designs using MCUs and FPGAs, IoT applications requiring ultra-low power consumption, and AI or Machine Learning (ML) applications.

Features

  • QuickLogic EOS S3 SoC:
    • Arm Cortex-M4F MCU that can run up to 80MHz with 512KB of system memory
    • eFPGA with 2,400 effective logic cells and 64Kbits of embedded RAM available with up to eight RAM/FIFO controllers
    • Two dedicated multipliers can be used to offload math-intensive functions
    • 16-channel DMA for efficient data movement within the SoC
    • Configurable SPI (controller and peripheral) and I²C controller interfaces
    • Ultra-low power consumption measured in µW
  • 16 Mbit SPI NOR flash - GigaDevice GD25Q16CEIGR
  • Four capacitive touchpads
  • One RGB LED
  • Injection-molded enclosure included with every board
  • Software:
    • Machine Learning:
      • TensorFlow Lite
      • SensiML
    • Real-time operating systems:
      • Zephyr RTOS
      • FreeRTOS
    • FPGA tools:
      • SymbiFlow
      • Renode

Applications

  • Edge IoT applications
  • IoT designs using MCUs and FPGAs
  • IoT applications requiring ultra-low power consumption
  • AI or Machine Learning (ML) applications

Overview Image

QuickLogic Qomu Development Kit
發佈日期: 2021-07-12 | 更新日期: 2022-03-11