Raspberry Pi HQ (High Quality) Camera & C-/CS- Mount Lenses
Raspberry Pi HQ (High Quality) Camera and C-/CS- Mount Lenses provide a high resolution (12 megapixels) and high sensitivity alternative to the Camera Module 2. The device features a circuit board with an IMX477 sensor, an FPC cable for connection to a Raspberry Pi computer, a C- to CS-mount adapter, and a milled aluminum lens mount with an integrated tripod mount and focus adjustment ring. The HQ Camera is designed to work with the interchangeable C- and CS-mount form factor lenses and can accommodate other lens form factors using third-party lens adapters. The Raspberry Pi HQ (High Quality) Camera is compatible with Raspberry Pi 1 Model B computers and onwards.Features
- IMX477R stacked, back-illuminated sensor
- 12.3 megapixels
- 7.9mm sensor diagonal
- 1.55μm × 1.55μm pixel size
- Adjustable 12.5mm to 22.4mm back focus
- When using a small, low-cost, fixed-focus lens, the back focus adjustment mechanism allows adjustment of the focus
- When using an adjustable-focus lens, the mechanism allows adjustment of the focal range
- RAW12/10/8, COMP8 output
- Lens standards
- CS-mount
- C-mount (C-CS adapter included)
- Integrated IR cut filter
- 200mm ribbon cable length
- 1/4”-20 tripod mount
- RoHS compliant
Applications
- Industrial
- Consumer
Videos
Expanded View
Additional Resources
發佈日期: 2022-12-14
| 更新日期: 2025-02-25