ROHM Semiconductor BM61x閘極驅動器
ROHM Semiconductor BM61x閘極驅動器提供3750 Vrms隔離電壓和65 ns i/o延遲時間的1通道電流隔離。這些閘極驅動器具有主動式米勒箝位功能和欠壓鎖定功能 (UVLF)。BM61x閘極驅動器可在-40°C至+125°C的溫度範圍,及4.5V至5.5V的輸入端供應電壓範圍內作業。這些閘極驅動器可在4A輸出電流、+150°C最高接面溫度和60 ns最小輸入脈衝寬度下作業。BM61x閘極驅動器適合用於驅動SiC MOSFET。
規格
- 作業溫度範圍:-40°C至125°C
- 輸入端供應電壓範圍:4.5V至5.5V
- 輸出電流:4A
- 最高接面溫度:150°C
- 最小輸入脈衝寬度:60ns
- 隔離電壓:3750Vrms
- i/o延遲時間:65ns i/o
開發工具
Drives two MOSFET power devices for high-side and low-side on Half-Bridge application.
Drives SiC power devices and provides Active Miller Clamping for gate control.
Drives two SiC power devices for high-side and low-side on Half-Bridge application.
Drives SiC power devices and provides Active Miller Clamping for gate control.
Drives two SiC power devices for high-side and low-side on Half-Bridge application.
相關產品
Offers a broad portfolio of products and solutions for automotive systems.
Compact, robust, and reliable isolated gate drivers, optimized for use with SiC power MOSFETs.
Associated Solution
Offers a broad portfolio of products and solutions for automotive systems.
發佈日期: 2020-03-30
| 更新日期: 2024-09-24