ROHM Semiconductor LAPIS ML86112 Video Decoder

ROHM Semiconductor LAPIS ML86112 Video Decoder converts NTSC and PAL analog video signals into MIPI-CSI2 output or LVTTL output. This LSI has a built-in 1-channel 10-bit A/D converter and can accept two differential composite video inputs or four single-ended composite video inputs.

The composite signal of the ROHM Semiconductor LAPIS ML86112 is separated into a luminance signal and a chrominance signal with a 2-dimensional Y/C separation filter, and these two signals are then output as digital video signals. The video signals are sampled with a line lock clock sampling method using the built-in PLL. The MIPI-CSI2 output format is YUV422 8-bit. The format of LVTTL is ITU-R BT.601/BT.656 YCbCr standard digital format.

Features

  • Analog video decoder
    • Input format
      • NTSC-M, J, 443
      • PAL-B, B1, D, G, H, I, K, M, N, Nc, 60
    • Analog input port
      • Single-end composite video input 4-ch
      • Differential composite video input 2-ch
  • A/D converter is a 10-bit ADC
  • Build-in oscillator buffer with an external crystal oscillator as a reference clock (32MHz or 25MHz)
  • Sampling frequency
    • NTSC(ITU-R BT.601): 27.0000MHz
    • NTSC(Square pixel): 24.5454MHz
    • NTSC(4fsc): 28.6363MHz
    • PAL(ITU-R BT.601): 27.0000MHz
    • PAL(Square pixel): 29.5000MHz
  • Includes a line lock clock sampling method
  • Y/C separation is an adaptive two-dimensional Y/C separation filter
  • Luminance level adjustment is AGC (automatic gain control), MGC (manual gain control), or peak AGC
  • Color level adjustment is ACC (automatic color control) or MCC (manual color control)
  • Contrast adjustment is adjustable between 1/32 to 63/32 around 128
  • Luminance offset adjustment is adjustable between -7IRE to 7IRE
  • Contour compensation is emphasized at higher frequencies (luminance signal)
  • Hue adjustment is adjustable between -180° to 180°
  • CTI is color level change improved
  • Automatic judgment of input video signal method is NTSC/PAL automatic recognition (in ITU-R BT.601 mode and NTSC4fsc mode)
  • VBI data detection
    • Closed caption for NTSC
    • CGMS for NTSC
    • WSS for PAL
  • The IP conversion function is an intra-field interpolation
  • The clock MIPI-CSI2 PLL uses line lock PLL as a reference clock
  • Digital video output
    • MIPI-CSI2 output or LVTTL output (BT.656) selectable
    • Equipped with MIPI-CSI2 Transmitter (1 lane)
    • Output format
      • MIPI-CSI2 YUV422 8-bit
        • Continuous clock operation
        • Output can be stopped by external pin/register control (LP mode)
      • LVTTL ITU-R BT.656-4 (YCbCr4:2:2 8-bit with synchronization information)
    • Output frequency
      • MIPI-CSI2 - 196.4M to 472Mbps
      • LVTTL
        • 24.5454MHz to 59MHz (single-edge clock)
        • 12.2727MHz to 29.5MHz (dual edge clock)
        • Pixel frequency is 12.2727MHz to 29.5MHz
  • The detection function includes input synchronization detection
  • STATUS output has an open drain output (1.8V-3.6V external pull-up)
  • Sleep function provides sleep by register control
  • Host interface
    • I2C slave, maximum 400kHz
    • Slave address: 80h (1000_000x), 82h(1000_001x) selectable
  • Power voltage
    • I/O part 3.3V ± 0.3V
      • Analog part (AFE/ADC) 3.3V ± 0.3V
      • MIPI-Tx part (HS driver) 3.3V ± 0.3V
      • Logic core part 1.2V ± 0.06V
      • PLL part 1.2V ± 0.06V
      • MIPI-Tx part (PLL/LP driver) 1.2V ± 0.06V
  • -40°C to +105°C operational temperature (ambient temperature)
  • Package
    • 32-pin 0.5 pitch plastic WQFN (WQFN32-0505-0.50)
    • Wettable frank, exposed PAD (back surface GND)

Applications

  • Car navigation
  • Display audio
  • RSE (Rear Seat Entertainment)

Block Diagram

Block Diagram - ROHM Semiconductor LAPIS ML86112 Video Decoder
發佈日期: 2024-11-25 | 更新日期: 2024-12-31