ROHM Semiconductor N-Channel Automotive Grade Power MOSFETs
ROHM Semiconductor N-Channel Automotive Grade Power MOSFETs with low on-resistance dissipate power up to 142W. The lineup is offered in small, high-powered packages that greatly reduce the mounting area. These MOSFETs are AEC-Q101 qualified, RoHS compliant, and halogen free. Ideal applications for ROHM N-Channel Automotive Grade Power MOSFETs include advanced driver assistance systems (ADAS), body, lighting, and infotainment.Features
- Low on-resistance
- Dissipates power up to 142W
- Small, high-powered packages for reduced mounting area
- Fast switching speed
- AEC-Q101 qualified
- Halogen free
- RoHS compliant
Applications
- ADAS
- Infotainment
- Body
- Lighting
RF9x120 / RQ3xxx0 / RD3x0xx
ROHM has released N-channel MOSFETs - RF9x120BKFRA / RQ3xxx0BxFRA / RD3x0xxBKHRB - featuring low ON-resistance ideal for a variety of automotive applications, including motors for doors and seat positioning, as well as LED headlights.
Product Portfolio
Improved On-Resistance
Videos
發佈日期: 2021-01-26
| 更新日期: 2025-02-26