Same Sky TB004-750 Terminal Blocks
Same Sky TB004-750 Terminal Blocks feature a 2.50mm pitch, UL and CE safety approvals, and up to 18A rated current per contact. These terminal blocks offer 2 to 24 poles, interlocking on the side, a slotted screw type, and horizontal orientation. Additional specifications include a receptacle connector type, 24AWG to 12AWG wire gauge range, and 10.2mm x 14.1mm dimensions. Same Sky TB004-750 Terminal Blocks provide a UL voltage rating of 300VDC and an IEC voltage rating of 450VDC.Features
- Interlocking (side)
- Horizontal orientation
- 2 to 24 pole counts
Specifications
- Slotted screw type
- Receptacle connector type
- 7.5mm pitch
- 24AWG to 12AWG wire gauge
- 10.2mm x 14.1mm dimensions
- 16A UL current rating
- 18A IEC current rating
- 300VDC UL voltage rating
- 450VDC IEC voltage rating
- -40°C to +105°C operating temperature range
Recommended PCB Layout
發佈日期: 2024-12-04
| 更新日期: 2024-12-26