Skyworks Solutions Inc. High Power SPDT RF Switches
Skyworks High Power SPDT RF Switches are single pole, double throw RF switches that support a variety of applications, including TD-LTE infrastructure base stations, repeaters, and low-frequency military/microwave UHF and UVF radios. These high-performance, cost-effective devices come in a compact QFN-16 package. The surface-mount devices feature low insertion loss, high isolation, excellent power handling, and superb linearity with low direct current (DC) power consumption. Skyworks High Power SPDT RF Switches operate across a broad frequency range.Features
- High power transmit/receive switch with fail-safe
- Low DC power consumption
- Low insertion loss
- Superb linearity
- SMD/SMT mounting style
- Lead-free package
- Small QFN package (16-pin, 4mm x 4mm) (MSL 1, 260°C per JEDEC J-STD-020)
- -55°C to +175°C operating temperature range
Applications
- Cellular base stations
- Land mobile radio
- Military communications
- Public safety radio
- WiMAX
發佈日期: 2012-08-29
| 更新日期: 2024-02-15