SparkFun SEN-15436 Ambient Light Sensor Development Tool
SparkFun SEN-15436 Ambient Light Sensor Development Tool evaluates the Vishay Semiconductors VEML6030 light sensor. VEML6030 is a high-accuracy ambient light sensor with 16-bit resolution. SparkFun SEN-15436 Ambient Light Sensor Dev Tool reads ambient light in lux and can set high and low thresholds for an optional interrupt. The sensor also has power-saving features that enable single-digit micro-amp current draw and a readable range from 0lux to 120,000lux.Features
- 72h, MSL 4, according to J-STD-020 floor life
- 0.5µA typical low standby current consumption
- Configurable I2C address (0 x 48 default)
- Removable pull-up resistors
- Removable power LED
- Qwiic connectors
Additional Resource
發佈日期: 2019-08-26
| 更新日期: 2023-09-05