STMicroelectronics AEKD-BLINDSPOT Kits
STMicroelectronics AEKD-BLINDSPOT Kits simulate the detection of a motor vehicle in regions that drivers typically can't see with mirrors. The kit works by interpreting magnetic field variations through a Hall sensor mounted on one car model that remains stationary. Magnets are mounted on another car model that moves on the conveyor belt driven by a 12VDC gearbox motor with 40RPM and high torque. STMicroelectronics AEKD-BLINDSPOT Kit includes the car models, conveyor belt with gearbox, and other hardware. The AEKD-BLINDSPOTB1 Kit includes Evaluation Boards to drive the blind-spot demo loads.Features
- AEKD-BLINDSPOTB1
- AEK-MCU-C4MLIT1 Main Control Board with an SPC58EC80E5 Automotive Microcontroller running firmware to interpret detected magnetic field variations
- AEK-LED-21DISM1 Advanced Automotive-Grade LED Driver Board used to activate the vehicle in blind-spot warning LED
- EV-VN7050AS High-Side Driver used to drive the DC gearbox motor of the conveyor belt
- Unique power supply path for all boards and the hardware assembly
- 5V, 2A AC-DC power supply included
- Part of the AutoDevKit initiative
- RoHS and WEEE compliant
- AEKD-BLINDSPOTA1
- Conveyor belt with DC gearbox motor
- 1 car model 1:43 fixed
- 1 car model 1:43 with internal magnets to be placed on the conveyor belt
- Hall sensor for magnetic field detection
- High brightness LED turns on when two cars are near each other
- Part of the AutoDevKit™ initiative
- RoHS and WEEE compliant
Content Stream
Additional Resources
發佈日期: 2020-04-21
| 更新日期: 2025-01-08