STMicroelectronics L5963 Dual Monolithic Switching Regulator

STMicroelectronics L5963 Dual Monolithic Switching Regulator with LDO and HSD can operate as a standby regulator or a normal LDO. STMicroelectronics L5963 features internal power switches, a high side driver and a low dropout linear regulator. The regulators can connect directly to a vehicle battery. The synchronization input allows high operating frequency to reduce AM and FM interferences. L5963 is ideal for automotive applications where load dump protection and wide input voltage range are mandatory. 

Features

  • Two step-down synchronous switching voltage regulators with internal power switches:
    • 3.5V to 26V input voltage range
    • Internal high-side/low-side NDMOS
    • 1V minimum output
    • 3.0A load current
    • 250kHz free-run frequency
    • 250kHz < f < 2MHz synchronization range
    • Integrated soft-start
    • Independent hardware enable pins
    • Independent power supply
    • 180° PWM output phase shift
    • Programmable switching frequency divider by 1, 2, 4, or 8 between the two DC/DC regulators
    • Power good function
  • One standby / linear regulator
    • Output voltage programmable with external resistor divider
    • 250mA maximum current capability
    • Backup function
    • Power good function
  • One high side driver
    • 0.5V max drop @ 0.5A
    • Protected against short to ground and battery, loss of ground and battery, unsupplied short to battery
  • Programmable under voltage battery detector
    • Under voltage threshold adjustable through dedicated pin (VDIN)
  • Load dump protection
  • Independent thermal protection on all regulators
  • Independent current limit on all regulators
  • Extremely low quiescent current in standby conditions
  • Power good / adjustable voltage detector outputs to realize customized power up/down sequences

Linear Regulator Diagram

Block Diagram - STMicroelectronics L5963 Dual Monolithic Switching Regulator
發佈日期: 2015-12-02 | 更新日期: 2025-10-06