STMicroelectronics EVLVIPGAN50FL 15V/50W QR Flyback Converter
STMicroelectronics EVLVIPGAN50FL 15V/50W QR Flyback Converter uses a 15V-50W SSR isolated flyback converter developed for general-purpose applications. The STMicroelectronics converter operates from 90 to 265VAC. The reference design is built around the VIPERGAN50. The VIPERGAN50 is an advanced offline high-voltage converter.Features
- 90–265VAC universal input mains range
- 50-60Hz frequency
- 15V output voltage
- 3.35A output current
- < 85mW at 230VAC stand-by mains consumption
- Average efficiency > 90%
- Tight line and load regulation over the entire input and output range
- Meets IEC55022 Class B conducted EMI even with reduced EMI filter, thanks to the frequency jittering feature
- RoHS compliant
Videos
發佈日期: 2022-11-30
| 更新日期: 2023-01-19