STMicroelectronics STM32MP135F-DK Discovery Kit

STMicroelectronics STM32MP135F-DK Discovery Kit is designed as a complete demonstration and development platform for Arm®-based single Cortex®-A7 32-bit STM32MP135 microcontrollers and STPMIC1 companion chip. This discovery kit leverages the capabilities of the 1GHz STM32MP135 microprocessors to develop accessible applications using STM32 MPU openSTlinux distribution software. The STM32MP135F-DK discovery kit includes an ST-LINK embedded debug tool, push buttons, LEDs, one USB Type-C® connector, two 10/100Mbit/s ethernet (RMII) connectors, and one microSD™ connector. This discovery kit offers one GPIO expansion connector for third-party shields to expand the functionality.

The STM32MP135F-DK discovery kit features an LCD with a touch panel, Wi‑Fi® and BLUETOOTH®, low energy capability, and a 2-megapixel CMOS camera module. This discovery kit provides a secure boot and cryptography features. The STM32MP135F-DK discovery kit is ideally used in USB, dual ethernet, LCD, microSD™ card, user buttons Wi‑Fi®, BLUETOOTH®, low energy, and a 2-megapixel CMOS camera module.

Features

  • STM32MP135FAF7 MPU with an Arm® Cortex®‑A7 32-bit processor at 1 GHz in a TFBGA320 package
  • ST PMIC STPMIC1
  • 4.3inch 480×272 pixels LCD module with capacitive touch panel and RGB interface
  • UXGA 2-megapixel CMOS camera module (included) with MIPI CSI-2® / SMIA CCP2 deserializer
  • Dual 10/100Mbit/s ethernet (RMII) compliant with IEEE-802.3u, one with Wake on LAN (WoL) support
  • USB host 4-port hub
  • USB Type-C® DRP based on an STM32G0 device
  • 4x user LEDs
  • 4x push buttons (2× user, tamper, and reset)
  • 1x wake-up button
  • On-board current measurement
  • On-board ST-LINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, virtual COM port, and debug port
  • Support of several Integrated Development Environments (IDEs), including STM32CubeIDE
  • Bare metal support for RTOS (Microsoft® Azure®)
  • Board connectors:
    • Dual-lane MIPI CSI-2® camera module expansion
    • 2× ethernet RJ45
    • 4× USB Type-A
    • USB micro-B
    • USB Type-C®
    • microSD™ card holder
    • GPIO expansion
    • 5V/3A USB Type-C® power supply input (charger not provided)
    • VBAT for power backup

Specifications

  • 802.11b/g/n Wi‑Fi® 
  • 4.1 low energy BLUETOOTH® 
  • 5V USB voltage from 4.75V to 5.25V operating voltage range
  • 533MHz, 16bits, 4-Gbit DDR3L
  • 5V power supply

Applications

  • USB
  • Dual Ethernet
  • LCD
  • MicroSD™ card
  • User buttons
  • Wi‑Fi®
  • BLUETOOTH®
  • Low energy
  • 2-megapixel CMOS camera module

Block Diagram

Block Diagram - STMicroelectronics STM32MP135F-DK Discovery Kit

Videos

發佈日期: 2023-03-14 | 更新日期: 2024-08-30