STMicroelectronics AEK-POW-BMSLV Battery Management System Board

STMicroelectronics AEK-POW-BMSLV Battery Management System Evaluation Board utilizes automotive-grade components to connect to a battery pack and monitor each battery's state of charge (SOC) and state of health (SOH). The AEK-POW-BMSLV manages battery balancing by passive discharge, implementing the software already preloaded on the onboard SPC58EC80E5 microcontroller.

The STMicro AEK-POW-BMSLV has been specifically designed to manage the battery management system for low-voltage applications whose voltage range is below 60V, such as motorcycle auxiliary power and electric bikes. The versatile CAN2.0A/B protocol enables integration into several systems and efficient component communication.

The AEK-POW-BMSLV has two CAN ports for flexible networked connections, while four high-side channel outputs optimize power distribution. The BMS accommodates various battery configurations, supporting 4 to 14-series connected cells.

Features

  • Low-voltage (<60V) single board for a complete battery management system (BMS)
  • Hosts:
    • L9963E AEC-Q100 qualified automotive multicell battery monitoring and balancing IC
    • L9963T AEC-Q100 qualified automotive general-purpose SPI to isolated SPI bidirectional transceiver
  • SPC58EC80E5 microcontroller automotive grade to perform charge balancing and to compute the state of charge (SOC) and the state of health (SOH)
  • VNQ7050AJ quad channel high-side driver for battery pack contactor driving
    SPSB100 (custom version with CAN port) fully integrated power management system IC of which the following features have been implemented on the board - CAN FD transceiver for external communication
  • Additional external CAN transceiver
  • SPI for external communication
  • Configurable window watchdog
  • System wake-up feature and ignition wake-up
  • Fault collection control unit (FCCU) used to collect eventual issues raised by the micro and according to an implemented logic perform some actions like system shutdown
  • Fail-safe diagnosis from SPSB100 to microcontroller
  • Voltage and current monitoring of every single cell and of the entire battery node
  • 8 GPIOs to connect temperature sensors as NTCs, of which four GPIOs wired to the microcontroller while the other four to the L9963E
  • Passive balancing is executed through 100kΩ external resistors
  • Dimensions of 145mm x 65mm
  • Included in the AutoDevKit ecosystem

Layout

STMicroelectronics AEK-POW-BMSLV Battery Management System Board

Functional Block Diagram

Block Diagram - STMicroelectronics AEK-POW-BMSLV Battery Management System Board
發佈日期: 2024-08-06 | 更新日期: 2024-08-22