Switchcraft
Switchcraft, Inc.為各種開關與連接器(音訊/視訊、圓形、電源、RF、USB、纜線)的領導製造商與供應商,產品適用於音訊、視訊、通訊、電腦、醫療、家電、軍事、運輸及儀器等產業。Switchcraft自1946年起開始透過優異的系列產品奠定產業標準。做為一家全球化製造商,Switchcraft符合ISO 9001標準,產品符合UL、CSA、VDE、Semko、Demko、Nemko、SETI、SEV、軍規及IP68標準。
如需瞭解更多的Switchcraft產品,請參閱Conxall。
Switchcraft精選產品
EP7 Series 30A Power Connectors
Features 3-, 4-, or 5-pin configurations designed for high-current applications.
NH Series USB & HDMI Narrow Panel-Mount Connectors
Fits industry-standard 17mm cutouts for use in standard "narrow" style rack panels.
Multi-Con-X Insta-Click® Sealed Connectors
Offers a 23A maximum current rating, 300VAC/DC voltage rating, & a -40°C to +85°C temperature range.
15A DC Power Jacks & Plugs
Rugged and easy-to-use design of a barrel connector while serving higher-power applications.
檢視所有精選產品