Tallysman TP5387SDK Evaluation Module

Tallysman TP5387SDK Evaluation Module is a plug-and-play platform for TW5387 high-precision GNSS smart antennas. This module supports the TW5387 antenna with features like NTRIP client for Real-Time Kinematic (RTK) rover configurations (<cm accuracy), NMEA monitoring, satellite visibility, and signal strength. The TP5387SDK board features GNSS status monitoring, Inertial Measurement Unit (IMU) sensor fusion status, and logging tools with visual state heat-map. This Software Development Kit (SDK) module features tools such as TruPrecision software, short-term complementary augmentation subscription services, and a simple connection to a PC. The TP5387SDK module provides a status console to pinpoint issues between antenna, corrections, and network connections.

The TruPrecison SDK application is a Windows service that provides an autonomous connection to stream RTK corrections to the TW5387 smart antenna via a USB serial bridge.

TruPrecision Software

Tallysman TP5387SDK Evaluation Module

Features

  • NTRIP client for RTK rover configurations (<cm accuracy)
  • NMEA monitoring, satellite visibility and signal strength, GNSS status monitoring, Inertial Measurement Unit (IMU) sensor fusion status, and logging tools with visual state heat-map
  • Status console to pinpoint issues between antenna, corrections, and network connections
發佈日期: 2024-09-03 | 更新日期: 2024-09-17