TDK ACT32P Common Mode Filter

TDK ACT32P Common Mode Filter is AEC-Q200 compliant and offers an operating temperature range from -55°C to +150°C. This filter is ideal for automotive power lines and power CMC applications. It has 1kΩ typical common-mode impedance at 100MHz, 5.9μH common-mode inductance, 800mA rated current, and 80VDC rated voltage. Other features include 10MΩ minimum insulation resistance and 150mΩ maximum DC resistance. TDK ACT32P Common Mode Filter is halogen and lead free as well as RoHS compliant.

Features

  • Common mode filters for automotive power lines, compatible with an operating temperature range of –55 to +150°C
  • Compliant with AEC-Q200
  • Ideal for power CMC applications
  • Halogen and lead free
  • RoHS compliant

Specifications

  • -55°C to +150°C operating temperature range
  • 1kΩ typical common-mode impedance at 100MHz
  • 750 minimum tolerance
  • 5.9μH common-mode inductance
  • 800mA rated current
  • 80VDC rated voltage
  • 10MΩ minimum insulation resistance
  • 150mΩ maximum DC resistance

Dimensions

TDK ACT32P Common Mode Filter
發佈日期: 2021-07-01 | 更新日期: 2022-03-11