TDK 射頻元件
TDK射頻元件包含多種專為行動電話、無線區域網路、藍牙®所設計的天線、雙工器、三工器、平衡轉換器、濾波器與耦合器。為滿足對小巧體積、薄度、輕量化和高效能不斷提升的需求,TDK射頻元件運用了全面性的材料技術,像是將薄膜技術運用在鐵氧體和陶瓷。TDK射頻元件採用最先進的微型技術,同時具備出色的電子特性,獲頂尖的WLAN晶片組製造商一致選用於2.4GHz與5GHz WLAN產品中。
供應的TDK射頻元件
42MHz bandwidth, linear polarization at 50Ω impedance, maximum return loss in the bandwidth of -5dB.
小尺寸、低高度、輕量、低插入耗損且不需調整的雙工器。
Triplexers available in eight-terminal EIA 0805 and 1008 sized SMD packages.
Extensive range of SMD/SMT models with various impedances ranging from 50 to 200Ω.
Filters available in low pass, high pass, and band pass configurations, in various case sizes.
Directional couplers with a variety of coupling characteristics and frequency ranges.
Related Products
Specifically designed to minimize distortion in audio lines while effectively suppressing noise.
發佈日期: 2017-03-03
| 更新日期: 2026-06-16