TE Connectivity / DEUTSCH CeeLok FAS-X Connectors

TE Connectivity's (TE) DEUTSCH CeeLok FAS-X Connectors with AS39029 contacts are designed for rugged environments and provide reliable, consistent high-speed performance. TE CeeLok FAS-X supports 10G Ethernet and other high-speed protocols. Size 11 shells support one 10G Ethernet channel. Size 25 shells support four 10GbE channels. CeeLok FAS-X is also designed for signal integrity. The patented shielding arrangement shields each pair through the connector to provide improved impedance matching. The shielding arrangement also eliminates crosstalk.

Features

  • High-speed connectivity
    • Supports 10G Ethernet and other high-speed protocols
    • Size 11 shells support one 10G Ethernet channel
    • Size 25 shells support four 10GbE channels
  • Design optimized for signal integrity with patented shielding arrangement that shields each pair through the connector to provide improved impedance matching and to eliminate crosstalk
  • Convenient
    • Uses standard crimp AS39029 contacts
    • Allows fast field termination and repair, requiring only standard contact insertion/removal and crimping tools
    • Available with aluminum or composite shells with a variety of finishes
  • Flexible range of inserts for Size 25 shell to accommodate other connectivity needs

Specifications

  • Supports major protocols
    • Gigabit Ethernet and 10G Ethernet networks
    • IEEE 1394b I/O
    • Fibre Channel networks
    • Modular D38999

Comparison with RJ45

TE Connectivity / DEUTSCH CeeLok FAS-X Connectors
View Results ( 7 ) Page
零件編號 規格書 說明
CFX24M1108FAN CFX24M1108FAN 規格書 標準環形連接器 RECP ASSY
CFX20M2532SZN CFX20M2532SZN 規格書 標準環形連接器 Compsit Squre Flng Recp Sz 25 Sckt cnct
CFX20M1108SZN CFX20M1108SZN 規格書 標準環形連接器 Cmpsit Squre Flng Recp Sz 11Sckt N
CFX20M2532PZN CFX20M2532PZN 規格書 標準環形連接器 32 POS RECP SHELL SIZE 25
CFX24M1108SZN CFX24M1108SZN 規格書 標準環形連接器 Cmpsit Jamnut Recp Sz 11Sckt contct N
CFX26M2532SZN CFX26M2532SZN 規格書 標準環形連接器 33 POS PLUG SHELL SIZE 25
CFX26M2532PZN CFX26M2532PZN 規格書 標準環形連接器 Cmpsit Plug Sz 25 P contact N clocking
發佈日期: 2015-03-12 | 更新日期: 2022-03-11