TE Connectivity Corcom Medium Performance P Power Entry Modules

TE Connectivity's (TE) Corcom Medium Performance P Power Entry Modules provide better performance than the standard filter option and in a smaller size than the high-performance filter. These modules feature compact, two-stage filters with 3A, 6A, and 10A ratings. They are available with single or dual fuses and may be configured with an optional DPST switch. The filter mount style options include flanged, vertical or horizontal mounting ears, and snap-in. TE Corcom Medium Performance P Power Entry Modules are suitable for applications with increased attenuation requirements in higher frequencies where a smaller size is desirable.

Features

  • Compact design
  • Features compact, two-stage filters with 3A, 6A, and 10A ratings
  • Available with single or dual fuses
  • Can be configured with an optional DPST switch
  • Filter mount style options include flanged, vertical or horizontal mounting ears, and snap-in

Applications

  • Switch-mode power supplies
  • Vending and service machines
  • Computing and accessories
  • Home appliances
  • Gaming equipment
  • Fitness equipment
  • Measuring and test equipment
  • Instrumentation
發佈日期: 2012-08-21 | 更新日期: 2025-03-17