- 首頁
- 最新產品
- 製造商新品
- TE Connectivity
- Relays & Contactors - TE
TE Connectivity Relays & Contactors
TE Connectivity's (TE) Relays and Contactors are a broad range of devices for switching signal-level loads. TE's Relays and Contactors include various relay types, including high-voltage contactors, power PCB relays, solid-state relays, general-purpose relays, force-guided relays, and more. The product line is designed to serve a variety of demanding, high-performance applications.Features
- Broad range of relays and contactors
- Solutions for switching signal-level loads
- Serves demanding, high-performance applications
Featured Relays
TE Connectivity SSRDC系列固態繼電器
採用DC開關技術以及包含光耦合的低功率消耗FET。
TE Connectivity / Potter & Brumfield Solid State Relays
Provides silent, fast, and long electrical life in switching for industrial applications.
TE Connectivity / Potter & Brumfield SSRK & SSRM Solid State Relays
Designed for industrial applications where fast and long electrical life in switching is required.
TE Connectivity / CII FC-335 General Purpose Relays
A non-latching hermetically sealed coil type with 28VDC coil voltage.
TE Connectivity T9V功率PCB繼電器
可用於高電流切換,專為電動車充電站、電動車充電纜線和光電變頻器的理想選擇。
TE Connectivity / Potter & Brumfield T9G DC Coil 30A PCB繼電器
30A繼電器通過UL認證,提供480VAC切換能力並符合UL 508規定的間隙/爬電距離。
TE Connectivity / CII FC-325系列繼電器
根據MIL-PRF-6106建造且符合MS27418資格。
TE Connectivity EW60 PCB Relays
Enables energy savings and provides low self-heating with a bi-stable magnetic system.
TE Connectivity T9A 30A Power Relays
Power relays that provide 30A switching in 1 form A (NO) and 20A in 1 form C (CO).
TE Connectivity RZ系列電源PCB繼電器
1個電極12/16A、1個C型 (CO)或1個A型 (NO)觸點選項,DC線圈400 mW、加強絕緣。
TE Connectivity / Kilovac EV Series High Voltage Relays
Small & hermetically sealed, designed for high-voltage DC applications in EVs & harsh environments.
TE Connectivity / Schrack SRL7 Force Guided Relays
Compact, space efficient relay enables combination of high and low voltage circuits.
Featured Contactors
TE Connectivity Kilovac EV600高電壓接觸器
堅固的600A觸點具有雙向電源開關和改善的破裂能力。
TE Connectivity FCC-360接觸器
提供2A輔助接觸額定電流、1V至9VDC的壓差範圍,以及50K的電阻電器壽命。
TE Connectivity / Kilovac Current Sensing (KCS) Contactors
Features bi-directional current sensing and a customer configurable trip function.
TE Connectivity / Kilovac EV202 Contactor
2-pole single-throw contactor with 400VDC and 350A per pole.
TE Connectivity / Kilovac 1000A/1000V (K1K) Contactor
1000V/1000A carry/break contactor for Li-Ion battery applications.
TE Connectivity KHR500 (BUBBA II) 600A Contactors
Small size, light-weight contactors handling 28VDC to 1000VDC voltages and continuous 600A currents.
- TE Connectivity