TE Connectivity M8 B-Code 5-Pin Pigtail Cable Assemblies

TE Connectivity's (TE) M8 B-Code 5-Pin Pigtail Cable Assemblies follow the IP65 standard requirement and feature a snap-fit design for easier installation and reduced installation time. These cost-effective cable assemblies provide reliability and durability with an extended temperature range of -40°C to +85°C. The shielded assemblies are offered in the 0.5m to 3m cable length range with a 3A rated current and an extended power range of 60V. Other features include <10mΩ contact resistance, >100mΩ insulation resistance, and a B-code connector pin arrangement. TE M8 B-Code 5-Pin Pigtail Cable Assemblies are ideal for use in harsh environments, including warehouse automation equipment, industrial robotics, machinery, and more.

Features

  • Saves installation time
  • High performance within a compact application
  • Reduced downtime in harsh environments
  • Snap-fit instead of screw
  • Extended power range
  • M8 plug connector type (end A)
  • M8 pigtail cable assembly type
  • Straight connector orientation (end A)
  • Single-ended cable assembly configuration
  • Shielded

Applications

  • Warehouse automation equipment
  • Motion and drives
  • Industrial robotics
  • Industrial automation controls
  • Industrial machinery

Specifications

  • 0.5m to 3m cable length range, in 0.5m increments
  • PUR jacket
  • B-code connector pin arrangement
  • 60V rated voltage
  • 3A rated current
  • <10mΩ contact resistance
  • >100mΩ insulation resistance
  • IP65 protection rating
  • -40°C to +85°C operating temperature range

Design Overview

TE Connectivity M8 B-Code 5-Pin Pigtail Cable Assemblies
發佈日期: 2023-09-21 | 更新日期: 2023-09-26