Texas Instruments INA381EVM Amplifier Evaluation Module (EVM)

Texas Instruments INA381EVM Amplifier Evaluation Module (EVM) is designed to evaluate the performance of the INA381A1, INA381A2, INA381A3, and INA381A4 voltage output current-shunt monitors in a variety of configurations. The evaluation module also provides an internal comparator with the above devices and allows users to define reference voltages for each device’s alert function. The fixture layout is not intended as a model for the target circuit or laid out for electromagnetic (EMI) testing. The Texas Instruments INA381EVM consists of a single PCB, breakable into four individual pieces to allow for the evaluation of the different device variants.

Features

  • Evaluation of the INA381x in all gain options
  • Test points to allow ease of access to device pins
  • Capability to evaluate both high- and low-side configurations

Board Layout

Mechanical Drawing - Texas Instruments INA381EVM Amplifier Evaluation Module (EVM)
發佈日期: 2019-12-10 | 更新日期: 2024-02-12