Texas Instruments LMKDB1120EVM Evaluation Module
Texas Instruments LMKDB1120EVM Evaluation Module provides a setup to evaluate the LMKDB1120 LP-HCSL clock buffer that supports PCle Gen 1 and Gen 6. This module offers flexibility for system prototyping and compliance testing of the LMKDB1120 buffer. The LMKDB1120EVM module features external and USB power supply options and an onboard input/output expander for output enable/disable through pin controls. This module box includes one LMKDB1120EVM board (DC244A) and 3 feet mini-USB cable (MPN 3021003-03). The LMKDB1120EVM module is used in server motherboards, NIC/SmartNICs, hardware accelerators, and high-performance computing.Features
- Supports PCIe Gen 1 to Gen 6 and DB2000QL-compliant buffer
- Programmability through TICS pro software Graphical User Interface (GUI)
- External and USB power supply options
- On-board input/output expander for output enable/disable through pin controls
- Includes integrated LDOs for power noise suppression with 3.3V operating supply voltage
Applications
- Hardware accelerators
- NICs/SmartNICs
- Server motherboards
- High-performance computing
Kit Contents
- One LMKDB1120EVM board (DC244A)
- 3 feet mini-USB cable (MPN 3021003-03)
發佈日期: 2024-01-17
| 更新日期: 2024-03-15