Texas Instruments LV2862 PWM DC/DC Buck (Step-Down) Regulator
Texas Instruments LV2862 PWM DC/DC Buck (Step-Down) Regulator has a wide input range from 4V to 60V. This feature makes it suitable for various applications, from industrial to automotive, for power conditioning from an unregulated source. An ultra-low 1µA shutdown current can further prolong battery life. The operating frequency is fixed at 770kHz (X version) and 2.1MHz (Y version), allowing the use of small external components while still having low output ripple voltage. Texas Instruments LV2862 has soft start and compensation circuits implemented internally, allowing it to be used with minimized external components.The LV2862 is optimized for up to 600mA load currents and has a nominal feedback voltage of 0.765V. The device has built-in protection features such as a pulse-by-pulse current limit, thermal sensing, and shutdown due to excessive power dissipation. It is available in a low-profile SOT-6L package (2.9mm × 1.6mm × 0.85mm).
Features
- Input range from 4V to 60V with 65V transients
- 770kHz (X version) or 2.1MHz (Y version) switching frequency
- Ultra-high efficiency for light load with eco mode
- Low dropout operation
- Output current up to 600mA
- High voltage precision enable input
- Overcurrent protection
- Overtemperature protection
- Internal compensation
- Internal soft-start
- Small overall solution size (SOT-6L package)
Applications
- Grid infrastructure
- Appliances
- Motor drive
- General-purpose wide VIN power supplies
Functional Block Diagram
發佈日期: 2020-08-10
| 更新日期: 2024-07-31