The TI SN74LVC2G08/-Q1/-EP Dual 2-Input Positive-AND Gates is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
The SN74LVC2G08-Q1 devices are AEC-Q100 qualified for automotive applications. The SN74LVC2G08-EP devices have gold bond wires, a temperature range of -55 to +105°C, and an SnPb lead finish.
Features
- AEC-Q100 Qualified with the following results
- Device temperature grade 1 of -40°C to +125°C ambient operating temperature range (DCU package)
- Device temperature grade 3 of -40°C to +85°C ambient operating temperature range (DCT package)
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- Low power consumption, 10μA max ICC
- ±24mA output drive at 3.3V
- Ioff supports partial-power-down mode operation
- It can be used as a down translator to translate input from a maximum of 5.5V down to the VCC level
- Latch-up performance exceeds 100mA Per JESD 78, Class II
Applications
- Combine power good signals for multiple power rails
- Prevent a signal from being passed until a condition is true
- Combine active-low error signals
Logic Diagram (Positive Logic)
Datasheets
發佈日期: 2020-12-29
| 更新日期: 2025-03-10