Texas Instruments TMAG5173EVM Sensor Evaluation Module (EVM)

Texas Instruments TMAG5173EVM Sensor Evaluation Module (EVM) is an easy-to-use platform to evaluate the main features and performance of the TMAG5173-Q1 device, which is a linear 3D Hall-effect sensor. The evaluation module includes one magnet and a TMAG5173-Q1 daughter board. The Texas Instruments TMAG5173EVM works with a sensor controller board, TI-SCB (sold separately), which enables the accompanying Graphical User Interface (GUI). Also included is a 3D-printed joystick module for generating magnetic fields in the x, y, and z directions.

Features

  • An easy-to-use platform for evaluating the main features and performance of the TMAG5173-Q1
  • Includes a GUI to read and write registers and to view and save measurement results
  • It also includes a 3D-printed joystick module for generating magnetic fields in the x, y, and z directions

Kit Contents

  • TMAG5173EVM daughter board
  • 1/8-inch diameter x 1-inch thick N42 magnet
  • Joystick 3D print module

Videos

Board Layout

Mechanical Drawing - Texas Instruments TMAG5173EVM Sensor Evaluation Module (EVM)
發佈日期: 2023-06-14 | 更新日期: 2024-02-15