Texas Instruments TPS25865Q1EVM-141 Evaluation Module
Texas Instruments TPS25865Q1EVM-141 Evaluation Module is configured to evaluate the operation of the TPS25865-Q1 USB BC1.2 dual Type-A ports capable of providing up to 5A output current, 2.4A for each port with cable compensation. The TI TPS25865Q1EVM-141 Evaluation Module operates over a range from 5.5V to 26V and withstands 40V transient voltage.The TPS25865Q1EVM-141 Evaluation Module offers resistors that adjust the value of cable compensation, current limit, output voltage, and switching frequency.
Features
- 5.5V to 26V (40V Abs Max) input range current mode control DC-DC converter
- ±10% current sense accuracy (IOUT = 2.8A) for precision cable droop compensation
- USB battery charging Specification Rev. 1.2
- Thermal management with NTC function
- User-programmable VBUS current limit and internal VCONN current limiting
- AEC-Q100:
- Temperature Grade 1
- HBM and CDM ESD
Applications
- Automotive
- USB media hubs
- USB charging ports
- Aftermarket Dual USB chargers
Test Setup
發佈日期: 2021-01-05
| 更新日期: 2025-03-10